
Surface mount wirewound fixed inductor with 5nH inductance and 0.2nH tolerance, designed for RF applications. Features a 100MHz test frequency, 32 Q-factor, and 1.77A maximum DC current rating. This unshielded component boasts a 40mΩ DC resistance and operates within a -55°C to 125°C temperature range. Housed in a compact 0402 (1005 metric) non-magnetic case, it is RoHS compliant and available in tape and reel packaging.
Murata LQW15AN5N0C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.77A |
| DC Resistance (DCR) | 40mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 5nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N0C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
