Surface mount fixed inductor featuring 5.1nH inductance and 51mΩ DC resistance. This unshielded, wirewound RF chip component operates with a 30 Q-factor at 100MHz and a self-resonant frequency of 8GHz. It supports a maximum DC current of 800mA and is housed in a compact 0402 (1005 metric) case. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Murata LQW15AN5N1D10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| DC Current | 800mA |
| DC Resistance (DCR) | 51mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 5.1nH |
| Length | 1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N1D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.