The LQW15AN5N1D80B is a surface mount inductor from Murata with a nominal inductance of 0.0051uH and a minimum quality factor of 35. It has a maximum rated current of 1.77A and operates at frequencies up to 100MHz. The inductor is designed for general purpose applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a surface mount package with a length of 1mm, width of 0.5mm, and height of 0.5mm.
Murata LQW15AN5N1D80B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 9.804 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.77 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN5N1D80B to view detailed technical specifications.
No datasheet is available for this part.