
Surface mount fixed inductor with 5.2nH inductance and 40mΩ DC resistance. Features unshielded wirewound construction, ferrite core, and a Q factor of 35 at 100MHz. Rated for 1.77A maximum DC current and operates across a -55°C to 125°C temperature range. Packaged in a 1005 (0402 imperial) case, supplied on tape and reel.
Murata LQW15AN5N2C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Height | 0.5mm |
| Inductance | 5.2nH |
| Length | 1mm |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RMS Current (Irms) | 1.77A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQW15 |
| Series Resistance | 40mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN5N2C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.