
This Murata surface mount inductor features a general purpose design with a nominal inductance of 0.0064uH and a DC resistance of 0.09ohm. It has a maximum rated current of 0.7A and operates effectively up to 100MHz. The inductor is shielded and has a self resonance frequency of 6000Hz. It is suitable for use in RF inductor applications and has a quality factor of at least 25. The inductor is available in a surface mount package with dimensions of 1mm in length, 0.5mm in width, and 0.85mm in height.
Murata LQW15AN6N4D0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 7.812 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0064 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN6N4D0ZD to view detailed technical specifications.
No datasheet is available for this part.