Murata LQW15AN6N8C00D technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 6.8nH |
| Length | 1mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LQW15A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN6N8C00D to view detailed technical specifications.
No datasheet is available for this part.