
Surface mount wirewound fixed inductor with 72nH inductance and 2% tolerance, tested at 100MHz. Features a 0402 (1005 metric) case size, 135mA current rating, and 2.1 Ohm DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 20 and a self-resonant frequency of 2.5GHz. This unshielded component is RoHS compliant and supplied on tape and reel.
Murata LQW15AN72NG00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current Rating | 135mA |
| DC Current | 135mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 72nH |
| Length | 1mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQW15AN_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN72NG00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
