
Surface mount fixed inductor with 72nH inductance and 5% tolerance, designed for RF applications. Features a 0.072µH inductance value, 20 Q-factor at 100MHz, and a maximum DC current of 135mA. This unshielded wirewound component has a DC resistance of 2.1 Ohms and operates within a temperature range of -55°C to 125°C. Packaged in a compact 0402 (1005 metric) case, it is suitable for tape and reel surface mounting.
Murata LQW15AN72NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 72nH |
| Length | 1mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN72NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
