
Surface mount wirewound RF chip inductor offering 75nH inductance with a 5% tolerance. Features a 20 Q-factor at 100MHz and a self-resonant frequency of 2.4GHz. Rated for 135mA DC current with a 2.1 Ohm DC resistance. Housed in a compact 0402 (1005 metric) case with unshielded, non-magnetic ferrite core. Operates across a wide temperature range from -55°C to 125°C.
Murata LQW15AN75NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 135mA |
| DC Current | 135mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 75nH |
| Length | 1mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN75NJ00D to view detailed technical specifications.
No datasheet is available for this part.