The LQW15AN7N2H00B is a 0402 wirewound inductor from Murata, featuring a non-magnetic core and unshielded protection style. It has an inductance of 0.0072uH with a tolerance of 3% and a minimum quality factor of 25. The inductor's maximum DC current is 0.57A and its maximum DC resistance is 0.13 ohms. It operates within a temperature range of -55 to 125°C.
Murata LQW15AN7N2H00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0072uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN7N2H00B to view detailed technical specifications.
No datasheet is available for this part.