The LQW15AN7N3C00D is a surface mount fixed inductor from Murata with a non-magnetic core material and unshielded protection style. It features a wirewound technology and has an inductance of 0.0073uH with a tolerance of 0.2nH. The inductor is tested at a frequency of 100M and has a minimum quality factor of 25 and a minimum self resonant frequency of 6000M. It can handle a maximum DC current of 0.57A with a maximum DC resistance of 0.13R. The inductor is available in a 0402 case size with a product length of 1.1, height of 0.6, and product depth of 0.7. It operates between -55°C and 125°C.
Murata LQW15AN7N3C00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0073uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN7N3C00D to view detailed technical specifications.
No datasheet is available for this part.