
The LQW15AN7N5C00D is a fixed inductor from Murata with an inductance of 7.5nH. It is available in a 0402 package, suitable for surface mount applications. The inductor has a height and width of 0.5mm and a length of 1mm. It is supplied on tape and reel in quantities of 10000. The LQW15AN7N5C00D is a surface mount fixed inductor.
Murata LQW15AN7N5C00D technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 7.5nH |
| Length | 1mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LQW15A |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN7N5C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.