
General purpose surface mount inductor with 82nH inductance and 5% tolerance. Features an alumina core, 130mA rated current, and 2.24 Ohm DC resistance. Operating temperature range from -55°C to 125°C. Packaged in a 0402 (1005 metric) case, this unshielded component is RoHS compliant and suitable for tape and reel packaging.
Murata LQW15AN82NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 2.24R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 130mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN82NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
