The LQW15AN8N3J80B is a surface mount fixed inductor from Murata with a type of RF Chip and wirewound technology. It features an unshielded protection style and non-magnetic core material. The inductor has an inductance of 0.0083uH with a tolerance of 5% and is tested at a frequency of 100MHz. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.069 ohms. The inductor has a minimum quality factor of 32 and a minimum self resonant frequency of 6500MHz. It is available in a 0402 case size with dimensions of 1.1mm length, 0.6mm height, and 0.7mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQW15AN8N3J80B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0083uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.069Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN8N3J80B to view detailed technical specifications.
No datasheet is available for this part.