
Surface mount fixed inductor featuring 8.7nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates with a Q factor of 25 at 100MHz and a self-resonant frequency of 5.5GHz. It handles a maximum DC current of 540mA and exhibits a DC resistance of 140mR. The component is housed in a compact 0402 (1005 metric) case, suitable for automated assembly.
Murata LQW15AN8N7G00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 540mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 8.7nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN8N7G00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
