
The Murata LQW15AN8N7G8ZD is a surface mount fixed inductor with a nominal inductance of 0.0087uH. It has a maximum rated current of 1.42A and a self-resonance frequency of 6500Hz. The inductor is designed for RF applications and is not shielded. It has a DC resistance of 0.07 ohms and a minimum quality factor of 31 at its nominal inductance. The inductor is available in a 0402 chip package and has a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN8N7G8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0087 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.42 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN8N7G8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.