The LQW15AN8N9G00B is a 0402 wirewound fixed inductor from Murata with an inductance of 0.0089uH and a tolerance of 2%. It has a maximum DC current of 0.54A and a maximum DC resistance of 0.14R. The inductor is unshielded and has a non-magnetic core material. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN8N9G00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0089uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN8N9G00B to view detailed technical specifications.
No datasheet is available for this part.