This Murata LQW15AN9N1B00D is a wirewound RF chip inductor with an inductance of 0.0091uH and a tolerance of 0.1nH. It operates at a maximum frequency of 100MHz and has a maximum DC current of 0.54. The inductor is available in a 0402 case size and has a height of 0.6 and a product depth of 0.7. It can be used in applications where a high quality factor of 25 and a minimum self resonant frequency of 5500MHz are required. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQW15AN9N1B00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0091uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN9N1B00D to view detailed technical specifications.
No datasheet is available for this part.