
The LQW15AN9N3G00B is a fixed inductor with a nominal inductance of 0.0093uH and a DC resistance of 0.14Ohm. It has a maximum rated current of 0.54A and is designed for surface mount applications. The inductor is available in a 0402 CHIP package and is suitable for use in RF applications. It has a self-resonance frequency of 5500 and a minimum quality factor of 25. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN9N3G00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0093 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.54 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN9N3G00B to view detailed technical specifications.
No datasheet is available for this part.