The LQW15AN9N5C00D is a wirewound unshielded inductor from Murata with a core material of non-magnetic. It has an inductance of 0.0095uH and a tolerance of 0.2nH, tested at 100MHz. The inductor can handle a maximum DC current of 0.54A and has a maximum DC resistance of 0.14 ohms. It is available in a 0402 surface mount package with dimensions of 1.1mm length, 0.6mm height, and 0.7mm depth. The operating temperature range is from -55C to 125C.
Murata LQW15AN9N5C00D technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0095uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN9N5C00D to view detailed technical specifications.
No datasheet is available for this part.