The LQW15ANR12J00 is a surface mount fixed inductor from Murata with a nominal inductance of 0.12uH and a DC resistance of 2.66 Ohms. It has a maximum rated current of 0.11A and a self-resonance frequency of 1000MHz. The inductor is designed for RF applications and has a quality factor of at least 20. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15ANR12J00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.66 |
| Rated Current-Max | 0.11 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | LQW15A |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15ANR12J00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.