
Surface mount wirewound RF chip inductor offering 120nH inductance with a 5% tolerance at 100MHz. Features a 0.11A current rating, 2.66 Ohm DCR, and a Q-factor of 20. Designed for surface mounting in a 0402 case size, this unshielded component operates from -55°C to 125°C and is RoHS compliant.
Murata LQW15ANR12J00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 2.66R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 110mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15ANR12J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
