The LQW15AWR15J80B is a high frequency chip inductor from Murata, featuring a 0.15uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.28A and a maximum DC resistance of 1.71R. The inductor has a minimum quality factor of 33 and a minimum self resonant frequency of 1400M. It is available in a 0402 case size with a product length of 1.12mm, height of 0.66mm, and product depth of 0.71mm. The operating temperature range is from -40 to 140 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 1.71Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |