This wirewound RF choke features a ferrite core material and unshielded protection style. It has an inductance of 0.27uH with a tolerance of 10%. The device has a maximum DC current of 0.48 and a maximum DC resistance of 0.38. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LQW15CAR27K00B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Impedance | 1.8K@900MHzOhm |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.38Ohm |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.61mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15CAR27K00B to view detailed technical specifications.
No datasheet is available for this part.