The LQW15CAR56K00D is a surface mount fixed inductor from Murata with a general purpose inductor design. It has a nominal inductance of 0.56uH and a tolerance of 10%. The inductor is rated for a maximum current of 0.27A and has a self resonance frequency of 900MHz. It is available in a 0402 package type and is suitable for use in RF inductor applications. The inductor has a maximum operating temperature of 125C and a minimum operating temperature of -40C.
Murata LQW15CAR56K00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.27 |
| Test Frequency | 10 |
| Self Resonance Frequency | 900 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CAR56K00D to view detailed technical specifications.
No datasheet is available for this part.