The LQW15CN34NJ10D is a general purpose inductor from Murata with a nominal inductance of 0.034uH and a maximum rated current of 1.8A. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 0402 package. The inductor is not shielded and is intended for use in RF applications. The DC resistance is 0.036 ohms and the self resonance frequency is 2500 MHz. The inductor is a surface mount component with a dual-ended terminal placement.
Murata LQW15CN34NJ10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.034 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 1.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CN34NJ10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.