
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 0.16µH inductance with a 5% tolerance, tested at 100MHz. Rated for 480mA maximum DC current and a DC resistance of 330mΩ. Housed in a compact 0402 (1005 metric) case, operating across a -55°C to 125°C temperature range.
Murata LQW15CNR16J00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Resistance (DCR) | 330mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 160nH |
| Length | 0.039inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15CNR16J00D to view detailed technical specifications.
No datasheet is available for this part.
