Murata LQW15CNR20J00B technical specifications.
| Package/Case | 402 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 470mR |
| Depth | 0.65mm |
| Inductance | 200nH |
| Length | 1.1mm |
| Max Operating Temperature | 135°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15CNR20J00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.