Surface mount wirewound RF chip inductor featuring 220nH inductance with a 10% tolerance, tested at 100MHz. This unshielded ferrite core component offers a maximum DC current of 450mA and a DC resistance of 470mR. Operating across a wide temperature range of -55°C to 125°C, it is housed in a compact 1005 (0402 imperial) case and supplied on tape and reel.
Murata LQW15CNR22K10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 470mR |
| Height | 0.5mm |
| Inductance | 220nH |
| Length | 1mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | LQW15 |
| Series Resistance | 470mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15CNR22K10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.