The LQW15CNR33J10D is a general purpose inductor with a nominal inductance of 0.33uH and a maximum rated current of 0.39A. It operates over a temperature range of -55 to 125°C and is available in a 0402 CHIP package. The inductor is not shielded and has a self-resonance frequency of 520kHz. It has a DC resistance of 0.56 and is suitable for RF inductor applications.
Murata LQW15CNR33J10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.39 |
| Test Frequency | 100 |
| Self Resonance Frequency | 520 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CNR33J10D to view detailed technical specifications.
No datasheet is available for this part.