The LQW15CNR33K10D is a ferrite fixed inductor with a 330nH inductance value and a DC resistance of 560mR. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. This inductor is RoHS compliant and is available in a 0402 package quantity of 10,000 units per reel.
Murata LQW15CNR33K10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Height | 0.5mm |
| Inductance | 330nH |
| Length | 1mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 520MHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15CNR33K10D to view detailed technical specifications.
No datasheet is available for this part.