
The Murata LQW15CNR47J10D is a surface mount general purpose inductor with a nominal inductance of 0.47uH and a DC resistance of 0.66 ohms. It has a maximum rated current of 0.35A and a self resonance frequency of 380MHz. The inductor is designed for RF applications and has a maximum operating temperature of 125C. It is available in a compact 0.5x0.5x1mm package with dual ended terminals.
Murata LQW15CNR47J10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.66 |
| Rated Current-Max | 0.35 |
| Test Frequency | 10 |
| Self Resonance Frequency | 380 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15CNR47J10D to view detailed technical specifications.
No datasheet is available for this part.