Surface mount, shielded wirewound RF inductor with 15µH nominal inductance and 20% tolerance. Features a 0.1A rated current, 6.555 Ohm DC resistance, and operates at a test frequency of 10MHz. This general-purpose inductor is constructed with ferrite material and offers a self-resonance frequency of 20MHz, suitable for applications within a -40°C to 85°C operating temperature range.
Murata LQW15DN150M00D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.555 |
| Rated Current-Max | 0.1 |
| Test Frequency | 10 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15DN150M00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.