Surface mount fixed inductor featuring 10nH inductance with a 2% tolerance, tested at 100MHz. This unshielded wirewound component utilizes a non-magnetic ferrite core and offers a 1.6A current rating with a low 52mR DC resistance. Designed for RF applications, it boasts a Q factor of 38 and a self-resonant frequency of 4.75GHz, operating within a -55°C to 125°C temperature range. Packaged in a compact 0603 (1608 metric) case, it is supplied on tape and reel.
Murata LQW18AN10NG80D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Non-Magnetic |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 52mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10nH |
| Length | 0.065inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.75GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 0.99mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN10NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.