Surface mount fixed inductor featuring 11nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 35 at 100MHz and a self-resonant frequency of 6GHz. It supports a maximum DC current of 650mA with a DC resistance of 0.11 Ohms. Packaged in a 0603 (1608 metric) case, it operates across a temperature range of -55°C to 125°C.
Murata LQW18AN11NG00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 550mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 11nH |
| Inductance Tolerance | 2% |
| Length | 1.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN11NG00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.