
Surface mount wirewound RF chip inductor featuring 12nH inductance with a 2% tolerance, tested at 100MHz. This unshielded component offers a 1.5A current rating and a low 64mR DC resistance. Operating across a -55°C to 125°C temperature range, it boasts a 37 Q-factor and a 5GHz self-resonant frequency. Housed in a compact 0603 (1608 Imperial) case, it is supplied on tape and reel.
Murata LQW18AN12NG80D technical specifications.
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 64mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 12nH |
| Length | 0.065inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN12NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.