
Surface mount wirewound RF chip inductor featuring 15nH inductance with a 2% tolerance, tested at 100MHz. Offers a Q factor of 38 and a self-resonant frequency of 4.6GHz. Designed for high-frequency applications with a 1.4A current rating and a low DC resistance of 75mR. Encased in a compact 0603 (1608 metric) package, this unshielded ferrite core component operates across a wide temperature range of -55°C to 125°C.
Murata LQW18AN15NG80D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 75mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15nH |
| Length | 0.065inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Resistance | 75mR |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | LQW18 |
| Series Resistance | 75mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN15NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.