The LQW18AN15NJ1ZB is a 0603 wirewound inductor from Murata with a non-magnetic core material and unshielded protection style. It has an inductance of 0.015uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.085R. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW18AN15NJ1ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN15NJ1ZB to view detailed technical specifications.
No datasheet is available for this part.