Surface mount general purpose inductor featuring 20nH inductance with a 2% tolerance. This unshielded, air-core chip inductor operates within a -55°C to +125°C temperature range and offers a maximum DC current of 550mA. The component is housed in a compact 0603 (1608 metric) case with a low DC resistance of 160mR and a self-resonant frequency of 4.9GHz.
Murata LQW18AN20NG00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 400mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 20nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN20NG00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.