Murata LQW18AN2N2C80D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 18mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2nH |
| Length | 0.065inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN2N2C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
