Murata LQW18AN39NJ00J technical specifications.
| Current Rating | 400mA |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN39NJ00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.