
The LQW18AN3N9D10B is a general purpose inductor with a nominal inductance of 0.0039uH and a DC resistance of 0.032 ohms. It has a maximum rated current of 1A and operates at a test frequency of 100MHz. The inductor is shielded and has a self-resonance frequency of 11000. It is available in a 0603 package type and is suitable for surface mount applications.
Murata LQW18AN3N9D10B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 12.821 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 11000 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN3N9D10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.