Murata LQW18AN43NJ80D technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 210mR |
| Height | 1mm |
| Inductance | 43nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Q Factor | 40 |
| Resistance | 210mR |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.78GHz |
| Series | LQW18 |
| Series Resistance | 210mR |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN43NJ80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.