
The LQW18AN47NG80D is a surface mount inductor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 830mA and a DC resistance of 230mR. The inductor is packaged in a 0603 case and is available in quantities of 4000. It is RoHS compliant and has a self resonant frequency of 2.7GHz.
Murata LQW18AN47NG80D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Current Rating | 830mA |
| DC Resistance (DCR) | 230mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47nH |
| Length | 0.065inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN47NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.