The Murata LQW18AN47NG8ZD is a surface mount general purpose inductor with a nominal inductance of 0.047uH and a DC resistance of 0.23Ohm. It has a maximum rated current of 0.83A and a self resonance frequency of 2700. The inductor is not shielded and has a quality factor of at least 32 at its nominal inductance. It is designed for use in RF applications and has a package size of 1.6mm x 0.8mm x 0.9mm.
Murata LQW18AN47NG8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.83 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2700 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN47NG8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.