The LQW18AN48NG80D is a general purpose inductor from Murata with a nominal inductance of 0.048uH and a DC resistance of 0.23Ohm. It is rated for a maximum current of 0.83A and has a self resonance frequency of 2700MHz. The inductor is shielded and has a quality factor of at least 32 at its nominal inductance. It has a package length of 1.6mm, width of 0.8mm, and height of 0.2mm, with a dual ended terminal placement. The inductor is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata LQW18AN48NG80D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.048 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.83 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2700 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN48NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.