Murata LQW18AN4N2B80D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| DC Resistance (DCR) | 28mR |
| Height | 0.9mm |
| Inductance | 4.2nH |
| Length | 1.65mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.99mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN4N2B80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.