Murata LQW18AN4N3B80D technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 36mR |
| Inductance | 4.3nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.6GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN4N3B80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.