
Murata LQW18AN4N3C00J technical specifications.
| Package/Case | 0603 |
| Current Rating | 850mA |
| Inductance | 4.3nH |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN4N3C00J to view detailed technical specifications.
No datasheet is available for this part.