
Surface mount general purpose inductor featuring 5.6nH inductance at 100MHz test frequency. This unshielded, air-core chip inductor offers a 750mA rated current and a DC resistance of 82mR. It operates within a temperature range of -55°C to 125°C and is housed in a compact 0603 (1608 metric) case. The component boasts a self-resonant frequency of 6GHz and is RoHS compliant.
Murata LQW18AN5N6D00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 82mR |
| Depth | 1mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A_00 |
| Series Resistance | 82mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000106oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN5N6D00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.